• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 11283200 Pin inset EPIC® H-D 15 Total number of pins 15 + PE 5 pc(s)

Product type
Pin inset
Series
EPIC® H-D 15
Connection
Crimp
Features
for machined contacts
Number of pins
15
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pin inset

Series

EPIC® H-D 15

Features

for machined contacts

Connection

Crimp

Number of pins

15

Total no. of pins

15 + PE

Core cross section (min.)

0.14 mm²

Core cross section (max.)

2.5 mm²

Rated surge voltage

2.5 kV

Rated voltage

IEC: 250 V
UL: 250 V

Test current

IEC: 10 A
UL: 10 A

Content

5 pc(s)

Max. temperature

+100 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1023528 LAPP 11283200 Pin inset EPIC® H-D 15 Total number of pins 15 + PE 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1023528 LAPP 11283200 Pin inset EPIC® H-D 15 Total number of pins 15 + PE 5 pc(s)

Description

Inserts of the connector series H-D are designed for applications in which a high number of contacts are required.