• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 12202/50 Connection cable ÖLFLEX® 450 P 3 x 1.5 mm² + 3 x 1.5 mm² Yellow 50 m

Image similar
Product type
Connection cable
Cable type
ÖLFLEX® 450 P
No. of leads
3 x
Cross section (each core)
1.5 mm²
No. of leads (part 2)
3 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 3.70)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ÖLFLEX® 450 P PVC/PUR Hand-device cable

  • Abrasion and cut-proof
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Connection cable

Cable type

ÖLFLEX® 450 P

No. of leads

3 x

Cross section (each core)

1.5 mm²

No. of leads (part 2)

3 x

Cross section (each core) (part 2)

1.5 mm²

Cross section

3 x 1.5 mm² + 3 x 1.5 mm²

Cable features

Oil-resistant

PUR coating

Factory colour

Yellow

Outside Ø

9.3 mm

Content

50 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

3000 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Core layout

Finely-stranded according to VDE 0295, Class 5

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

12202/50

Insulation material

Polyurethane

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

According to: VDE 0250/0281

Wire ID code

Coloured according to VDE 0293 or VDE 0293-308

Type

ÖLFLEX 450 P 3G1,5

Max. length sold by the metre

50 m

Material (details)

Polyurethane

Nominal voltage (details)

300/500 V

Type

ÖLFLEX® 450 P 3G1.0

Bend radius

For flexible use: 15 x external dia. · When fixed: 4 x external dia.

Temperature range

Moving: -5 - +70 °C, when fixed : -30 - +80 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1027996 LAPP 12202/50 Connection cable ÖLFLEX® 450 P 3 x 1.5 mm² + 3 x 1.5 mm² Yellow 50 m

User & Safety Instructions

User & Safety Instructions 1027996 LAPP 12202/50 Connection cable ÖLFLEX® 450 P 3 x 1.5 mm² + 3 x 1.5 mm² Yellow 50 m

Description

The high mechanical resistance to abrasion, the long service life and the high resistance to chemical substances make this cable ideal for use as a connecting cable for electrical devices such as hand screwdrivers, drills, deburrers and it is also optimally suited as an extension cable. The red inner sheath shows clearly if the outer sheath is damaged, thereby helping to prevent failures and accidents.

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)