
Number
Total (1 m = € 1.35)
€ 134.99
incl. VAT
14-day return policy included
Highlights & Details
Oilflex ® HEAT 125 SC
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
2.50 mm²
- Cable features
Flame-retardant
Halogen-free
Oil-resistant
Flexible
- Cable type
ÖLFLEX® HEAT 125 SC
- Outside Ø
3 mm
- Packaged
Yes
- Halogen-free
Yes
- Manufacturer part #
1236005
- Factory colour
Yellow
- Insulation material
Polyolefin
- Core layout
Stranded tinned copper stranded conductor according to IEC 60228 and VDE 0295, Class 5
- Sold per metre
No
- Nominal voltage
750 V
- Nominal voltage U0
450 V
- Test voltage
4 kV
- Cross section
1 x 2.50 mm²
- Max. temperature range (flexible installation)
+125 °C
- Min. temperature range (flexible installation)
-55 °C
- Max. temperature range (fixed installation)
+125 °C
- Min. temperature range (fixed installation)
-55 °C
- Type
ÖLFLEX HEAT 125 SC 1X2.5 YE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1335708 LAPP 1236005 Strand ÖLFLEX® HEAT 125 SC 1 x 2.50 mm² Yellow 100 m
User & Safety Instructions
User & Safety Instructions 1335708 LAPP 1236005 Strand ÖLFLEX® HEAT 125 SC 1 x 2.50 mm² Yellow 100 m
Description
Oilflex ® HEAT 125 SC single wires are heat-resistant, halogen-free single conductor cables with networked polyolefin copolymer insulation with very good mechanical properties. The line is typically used for internal
Wiring of lights, heating devices, electric machines (thermal class B), switching device combinations as well as equipment and apparatus construction.
This text is machine translated.
Wiring of lights, heating devices, electric machines (thermal class B), switching device combinations as well as equipment and apparatus construction.
This text is machine translated.
Scope of delivery
- Packing (100 m).
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 136.29*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































