• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1249549/500 Heat-resistant cable ÖLFLEX® HEAT 180 SiF A 1 x 10 mm² Blue 500 m

Image similar
Product type
Heat-resistant cable
No. of leads
1 x
Cross section (each core)
10 mm²
Cable type
ÖLFLEX® HEAT 180 SiF A
Outside Ø
7.65 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.46)
€ 2,729.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Oilflex ® HEAT 180 SIF A

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Heat-resistant cable

No. of leads

1 x

Content

500 m

Cross section (each core)

10 mm²

Insulation material

Silicone

Cable features

Halogen-free

Heat-resistant

Cold-resistant

Cable type

ÖLFLEX® HEAT 180 SiF A

Outside Ø

7.65 mm

Nominal voltage

1000 V

Packaged

Yes

Halogen-free

Yes

Manufacturer part #

1249549/500

Factory colour

Blue

Core layout

Finely stranded according to VDE 0295, Class 5/IEC 60228, tin-plated

Sold per metre

No

Nominal voltage U0

600 V

Test voltage

3000 V

Cross section

1 x 10 mm²

Max. temperature range (flexible installation)

-50 °C

Min. temperature range (flexible installation)

-50 °C

Max. temperature range (fixed installation)

-50 °C

Min. temperature range (fixed installation)

-50 °C

Type

ÖLFLEX HEAT 180 SiF A 1x10 BU

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1501601 LAPP 1249549/500 Heat-resistant cable ÖLFLEX® HEAT 180 SiF A 1 x 10 mm² Blue 500 m

User & Safety Instructions

User & Safety Instructions 1501601 LAPP 1249549/500 Heat-resistant cable ÖLFLEX® HEAT 180 SiF A 1 x 10 mm² Blue 500 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,731.60*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)