
Total (1 m = € 2.50)
€ 124.99
incl. VAT
14-day return policy included
Highlights & Details
ÖLFLEX ® 550 P Rubber / PU Devices Line
- High mechanical Strength
- Abrasion and cut resistant
Technical specifications
- Product type
Connection cable
- Cable type
H05BQ-F
- No. of leads
2 x
- Cross section (each core)
0.75 mm²
- Cross section
2 x 0.75 mm²
- Cable features
Oil-resistant
Cold-resistant
PUR coating
Harmonised
- Factory colour
Orange
- Outside Ø
6.4 mm
- Content
50 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
3000 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
12
- Core layout
Flexible to VDE 0293, Class 5 / IEC 228 Cl.5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
13600/50
- Insulation material
Polyurethane
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (fixed installation)
+90 °C
- Certification marks
H05BQ-F · H07BQ-F/HD22.10
- Wire ID code
Color after VDE 0293-308
- Type
ÖLFLEX 550 P 2X0,75
- Material (details)
Polyurethane
- Type
ÖLFLEX® 550 P 2X0.75
- Bend radius
For flexible Application: 12.5 x Outer-Ø · Fixed installation: 4 x Outer-Ø
- Temperature range
Moves: -40 - +90 ° C Fixed installation: -50 - +90 °C
Documents & Downloads
Datasheet
Datasheet 1028300 LAPP 13600/50 Connection cable H05BQ-F 2 x 0.75 mm² Orange 50 m
Description
Drills, Hand saws, portable engines, connection of heaters, provided there is no risk of contact with hot parts or Heat radiation. Apply to Shipyards in the context of Deep-freezing.
Hints
This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard H05BQ-F, HAR.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











