• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 13630/1000 Connection cable H05BQ-F 2 x 2.5 mm² + 2 x 2.5 mm² Orange 1000 m

1/2
Image similar
Product type
Connection cable
Cable type
H05BQ-F
No. of leads
2 x
Cross section (each core)
2.5 mm²
No. of leads (part 2)
2 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ÖLFLEX ® 550 P Rubber / PU Devices Line

  • High mechanical Strength
  • Abrasion and cut resistant
  • 'HAR' in capital letters, framed by two triangles pointing outwards.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Connection cable

Cable type

H05BQ-F

No. of leads

2 x

Cross section (each core)

2.5 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

2.5 mm²

Cross section

2 x 2.5 mm² + 2 x 2.5 mm²

Cable features

Oil-resistant

Cold-resistant

PUR coating

Harmonised

Factory colour

Orange

Outside Ø

10 mm

Content

1000 m

Nominal voltage

750 V

Nominal voltage U0

450 V

Test voltage

3000 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

12

Core layout

Flexible to VDE 0293, Class 5 / IEC 228 Cl.5

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

13630/1000

Insulation material

Polyurethane

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (fixed installation)

-50 °C

Max. temperature range (fixed installation)

+90 °C

Certification marks

H05BQ-F · H07BQ-F/HD22.10

Wire ID code

Color after VDE 0293-308

Type

ÖLFLEX 550 P 2X2,5

Max. length sold by the metre

1000 m

Material (details)

Polyurethane

Type

ÖLFLEX® 550 P 2X0.75

Bend radius

For flexible Application: 12.5 x Outer-Ø · Fixed installation: 4 x Outer-Ø

Temperature range

Moves: -40 - +90 ° C Fixed installation: -50 - +90 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1028308 LAPP 13630/1000 Connection cable H05BQ-F 2 x 2.5 mm² + 2 x 2.5 mm² Orange 1000 m

User & Safety Instructions

User & Safety Instructions 1028308 LAPP 13630/1000 Connection cable H05BQ-F 2 x 2.5 mm² + 2 x 2.5 mm² Orange 1000 m

Description

Drills, Hand saws, portable engines, connection of heaters, provided there is no risk of contact with hot parts or Heat radiation. Apply to Shipyards in the context of Deep-freezing.

Hints

This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard H07BQ-F, HAR.

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)