• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1591311/1 Phone cord J-Y(ST)Y 20 x 2 x 0.6 mm Grey Sold per metre

Image similar
Product type
Phone cord
Cable type
J-Y(ST)Y
No. of leads
40 x
Cross section (each core)
0.6 mm
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

LAPP 1591311/1 Phone cord J-Y(ST)Y 20 x 2 x 0.6 mm Grey Sold per metre

  • Twisted pair
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Phone cord

Cable type

J-Y(ST)Y

No. of leads

40 x

Cross section (each core)

0.6 mm

Cross section

20 x 2 x 0.6 mm

Cable features

Shielded

Flame-retardant

Outside Ø

11 mm

Factory colour

Grey

Content

Sold per metre

Nominal voltage

300 V

Bend radius (no. of ODs for fixed installation)

10

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

1591311/1

Insulation material

PVC

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

Core layout

Plain copper

RoHS-compliant
Certification marks

In Anlehnung an VDE 0815

Standards

J-Y(ST)Y

Type

J-Y(ST)Y

Max. length sold by the metre

250 m

Twisted pair cabling (part 1)

Yes (1)

Cable type

J-Y(ST)Y

Nominal voltage (details)

300 V (not for heavy current applications)

Type

J-Y(ST)Y

Cross section

20 x 2 x 6 mm

Bend radius

10 x external dia.

Temperature range

When permanently installed: -30 - +70 °C

Documents & Downloads

Datasheet

Datasheet 604221 LAPP 1591311/1 Phone cord J-Y(ST)Y 20 x 2 x 0.6 mm Grey Sold per metre

User & Safety Instructions

User & Safety Instructions 604221 LAPP 1591311/1 Phone cord J-Y(ST)Y 20 x 2 x 0.6 mm Grey Sold per metre

Information

Information 604221 LAPP 1591311/1 Phone cord J-Y(ST)Y 20 x 2 x 0.6 mm Grey Sold per metre

Description

Meant for the transmission of analogue and digital signals. Is used exclusively for the fixed laying.

What kind of Telephone Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.