• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 19427300 Bush enclosure M20 EPIC® H-A 3 10 pc(s)

Product type
Bush enclosure
Series
EPIC® H-A 3
Case material
Thermoplastic
Thread size
M20
Type
EPIC H-A 3 TS M20 TUELLENGEH. SCHWARZ
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

EPIC H-A 3 TS M20 TUELLENGEH. SCHWARZ

Product type

Bush enclosure

Series

EPIC® H-A 3

Manufacturer part #

19427300

Features

lateral cable input

Case material

Thermoplastic

Factory colour

Black

Thread size

M20

IP65

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1023165 LAPP 19427300 Bush enclosure M20 EPIC® H-A 3 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1023165 LAPP 19427300 Bush enclosure M20 EPIC® H-A 3 10 pc(s)

Description

With bolts for Crossbar.

This text is machine translated.