• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 21700503 EPIC® ED-PB-90-PG-S EPIC Data PROFIBUS Plug Connector With Screw Connection Adapter -

Product type
Sensor/actuator splitter/adapter
Connector type
Adapter
Connector standard
Bus connector
Connection side A
D-SUB plug
Connection side B
D-SUB plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LAPP 21700503 EPIC® ED-PB-90-PG-S EPIC Data PROFIBUS Plug Connector With Screw Connection Adapter -

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

  • For Cable 5.0 -8.0 mm
  • Supply voltage 4.75 - 5.25 V/DC
  • Storage temperature -25 - +80 ºC
  • Relative Humidity: 75 % when +25 °C
Type

EPIC® ED-PB-90-PG-S

Product type

Sensor/actuator splitter/adapter

Connector type

Adapter

Connector standard

Bus connector

Connection side A

D-SUB plug

Connection side B

D-SUB plug

No. of pins

9

Nominal voltage

5.25 V

Nominal current

12.50 A

Nominal current - rounded value

12.5 A

Connector cross-section (max.)

0.34 mm²

Connection

D-Sub plug

IP20

Min. temperature

0 °C

Max. temperature

+60 °C

Manufacturer part #

21700503

Content

1 pc(s)

RoHS-compliant

Yes

Material (details)

Metallised Case

Type

Cable Type: Solid + Flexible · With programmed cutting location

Number of pins

9

Type

EPIC® Profibus 90° PG-S

Connection

-

Cable diameter (details)

5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 604151 LAPP 21700503 EPIC® ED-PB-90-PG-S EPIC Data PROFIBUS Plug Connector With Screw Connection Adapter -

User & Safety Instructions

User & Safety Instructions 604151 LAPP 21700503 EPIC® ED-PB-90-PG-S EPIC Data PROFIBUS Plug Connector With Screw Connection Adapter -

Information

Information 604151 LAPP 21700503 EPIC® ED-PB-90-PG-S EPIC Data PROFIBUS Plug Connector With Screw Connection Adapter -

Description

The integrated termination resistance of the PROFIBUS plug connector makes possible the flexible layout of PROFIBUS-Systems with the possibility of an easy expansion. The switch takes over the on-off control mechanism of the termination and can be used externally. The PROFIBUS Plug connector can be used for automation technologies, in machines-, plants- and tool making and control technique. Pin assignment D-sub according to PROFIBUS.

Hints

All executions are fully compatible with the benchmark.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)