



Network cable
CAT 5
S/UTP
UNITRONIC® LAN
8 x
0.13 mm²
4 x 2 x 0.13 mm²
Flexible
Halogen-free
Simplex
Common shield
5.40 mm
Grey
100 MHz
Sold per metre
26
No
Yes
2170172/1
UNITRONIC® LAN F/UTP 200MHz CAT.5e H
PVC
500 m
Yes (1)
PVC
Flexible
5.4 mm
LAN (FTP-H)
UNITRONIC® LAN FTP-H
4 x 2 x AWG26
User & Safety Instructions 600894 LAPP 2170172/1 Network cable CAT 5 S/UTP 4 x 2 x 0.13 mm² Grey Sold per metre
Information 600894 LAPP 2170172/1 Network cable CAT 5 S/UTP 4 x 2 x 0.13 mm² Grey Sold per metre
€ 33.57*
The necessary accessories are required to use the article as described.