Image similar


Bus cable
UNITRONIC® BUS
2 x
0.33 mm²
0.33 mm²
1 x 2 x 0.33 mm² + 0 2 x 0.33 mm²
Shielded
Common shield
Flame-retardant
Oil-resistant
11.1 mm
For fixed installation
Violet
500 m
100 V
3600 V/DC (3 sec)
7
Yes
No
No
Yes
2170247/500
PVC
-40 °C
+70 °C
-40 °C
+70 °C
(800 Hz): max. 30 nF/km
150 Ω
UNITRONIC BUS PB ARM 1X2X0,65
500 m
Yes (1)
Yes (1)
not relevant
Datasheet 1044651 LAPP 2170247/500 Bus cable UNITRONIC® BUS 1 x 2 x 0.33 mm² + 0 2 x 0.33 mm² Violet 500 m
User & Safety Instructions 1044651 LAPP 2170247/500 Bus cable UNITRONIC® BUS 1 x 2 x 0.33 mm² + 0 2 x 0.33 mm² Violet 500 m
The necessary accessories are required to use the article as described.