
LAPP 26104/50 Drag chain cable ÖLFLEX® FD CLASSIC 810 7 G 0.5 mm² Grey 50 m
Product type
Drag chain cable
No. of leads
7 G
Cross section (each core)
0.5 mm²
Cable features
Suitable for drag chains
Flame-retardant
Suitable for drag chains
Cable type
ÖLFLEX® FD CLASSIC 810
Datasheet (PDF)
EAN:
Part number:
Item no:
Highlights & Details
Ölflex ® -FD CLASSIC 810 PVC Drag-chain Cable
- Number coded
- Highly flexible
- For travel up to 10 m
Technical specifications
- Product type
Drag chain cable
- Cable type
ÖLFLEX® FD CLASSIC 810
- No. of leads
7 G
- Cross section (each core)
0.5 mm²
- Cross section
7 G 0.5 mm²
- Cable features
Suitable for drag chains
Flame-retardant
Suitable for drag chains
- Outside Ø
8 mm
- Factory colour
Grey
- Content
50 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
26104/50
- Insulation material
PVC
- Wire ID code
Black wires with white number printing (VDE 0293)
- Core layout
Extra-fine strands according to VDE 0295, Class 6/IEC 60228 CI.6
- Min. temperature range (flexible installation)
0 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
{DIN} VDE compliant, conductors to VDE 0245/0281 sheath to VDE 0245/0281.
- Type
ÖLFLEX FD CLASSIC 810 7G0,5
Documents & Downloads
Datasheet
Datasheet 1035613 LAPP 26104/50 Drag chain cable ÖLFLEX® FD CLASSIC 810 7 G 0.5 mm² Grey 50 m
User & Safety Instructions
User & Safety Instructions 1035613 LAPP 26104/50 Drag chain cable ÖLFLEX® FD CLASSIC 810 7 G 0.5 mm² Grey 50 m
Description
For continuously moving applications in the smallest bending radii up to 7.5 x outer diam. In power chains or mobile machine parts. In humid and wet areas. In the open air without UV protection and only in accordance with the temperature range. Application in measurement, control and instrumentation circuits, load circuits of electrical equipment in automation, assembly and handling technology, flow and assembly lines, production lines, machines of all kinds of tiny external diameter and Optimal. therefore, reduced space requirements in the power chain. Designed for a lifespan of at least 5 million cycles of alternating Biegel power chain.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










