• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 26154/1000 Drag chain cable ÖLFLEX® FD CLASSIC 810 12 G 1.5 mm² Grey 1000 m

Image similar
Product type
Drag chain cable
No. of leads
12 G
Cross section (each core)
1.5 mm²
Cable features
Suitable for drag chains
Flame-retardant
Suitable for drag chains
Cable type
ÖLFLEX® FD CLASSIC 810
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ölflex ® -FD CLASSIC 810 PVC Drag-chain Cable

  • Number coded
  • Highly flexible
  • For travel up to 10 m
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Drag chain cable

Cable type

ÖLFLEX® FD CLASSIC 810

No. of leads

12 G

Cross section (each core)

1.5 mm²

Cross section

12 G 1.5 mm²

Cable features

Suitable for drag chains

Flame-retardant

Suitable for drag chains

Outside Ø

12.90 mm

Factory colour

Grey

Content

1000 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

26154/1000

Insulation material

PVC

Wire ID code

Black wires with white number printing (VDE 0293)

Core layout

Extra-fine strands according to VDE 0295, Class 6/IEC 60228 CI.6

Min. temperature range (flexible installation)

0 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

{DIN} VDE compliant, conductors to VDE 0245/0281 sheath to VDE 0245/0281.

Type

ÖLFLEX FD CLASSIC 810 12G1,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1035404 LAPP 26154/1000 Drag chain cable ÖLFLEX® FD CLASSIC 810 12 G 1.5 mm² Grey 1000 m

User & Safety Instructions

User & Safety Instructions 1035404 LAPP 26154/1000 Drag chain cable ÖLFLEX® FD CLASSIC 810 12 G 1.5 mm² Grey 1000 m

Description

For continuously moving applications in the smallest bending radii up to 7.5 x outer diam. In power chains or mobile machine parts. In humid and wet areas. In the open air without UV protection and only in accordance with the temperature range. Application in measurement, control and instrumentation circuits, load circuits of electrical equipment in automation, assembly and handling technology, flow and assembly lines, production lines, machines of all kinds of tiny external diameter and Optimal. therefore, reduced space requirements in the power chain. Designed for a lifespan of at least 5 million cycles of alternating Biegel power chain.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.