
LAPP 26405/50 Drag chain cable ÖLFLEX® CLASSIC FD 810 CP 12 G 0.5 mm² Grey 50 m
Product type
Drag chain cable
No. of leads
12 G
Cross section (each core)
0.5 mm²
Cable features
Shielded
Suitable for drag chains
Flame-retardant
Oil-resistant
Ozone-resistant
Suitable for drag chains
Cable type
ÖLFLEX® CLASSIC FD 810 CP
Datasheet (PDF)
EAN:
Part number:
Item no:
Highlights & Details
Ölflex ® CLASSIC FD 810 CP
Technical specifications
- Product type
Drag chain cable
- Cable type
ÖLFLEX® CLASSIC FD 810 CP
- No. of leads
12 G
- Cross section (each core)
0.5 mm²
- Cross section
12 G 0.5 mm²
- Cable features
Shielded
Suitable for drag chains
Flame-retardant
Oil-resistant
Ozone-resistant
Suitable for drag chains
- Outside Ø
11.30 mm
- Factory colour
Grey
- Content
50 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
4000 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
26405/50
- Insulation material
Polyurethane
- Wire ID code
Black with white numbers according to VDE 0293-1
- Insulation
PUR
- Core layout
Extra-fine strands according to VDE 0295, Class 6/IEC 60228 Cl.6
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
ÖLFLEX FD CLASSIC 810 CP 12G0,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1035631 LAPP 26405/50 Drag chain cable ÖLFLEX® CLASSIC FD 810 CP 12 G 0.5 mm² Grey 50 m
User & Safety Instructions
User & Safety Instructions 1035631 LAPP 26405/50 Drag chain cable ÖLFLEX® CLASSIC FD 810 CP 12 G 0.5 mm² Grey 50 m
Description
Areas of application: In power chains or mobile machine parts. Especially in the wet area of tool machines and transfer lines, in mechanical engineering. Use in measurement, control and instrumentation circuits and with load circuits of electrical equipment in automation technology.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





