• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 26474/1000 Drag chain cable ÖLFLEX® CLASSIC FD 810 CP 12 G 2.5 mm² Grey 1000 m

Image similar
Product type
Drag chain cable
No. of leads
12 G
Cross section (each core)
2.5 mm²
Cable features
Shielded
Suitable for drag chains
Flame-retardant
Oil-resistant
Ozone-resistant
Suitable for drag chains
Cable type
ÖLFLEX® CLASSIC FD 810 CP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ölflex ® CLASSIC FD 810 CP

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Drag chain cable

Cable type

ÖLFLEX® CLASSIC FD 810 CP

No. of leads

12 G

Cross section (each core)

2.5 mm²

Cross section

12 G 2.5 mm²

Cable features

Shielded

Suitable for drag chains

Flame-retardant

Oil-resistant

Ozone-resistant

Suitable for drag chains

Outside Ø

18.20 mm

Factory colour

Grey

Content

1000 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

4000 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

26474/1000

Insulation material

Polyurethane

Wire ID code

Black with white numbers according to VDE 0293-1

Insulation

PUR

Core layout

Extra-fine strands according to VDE 0295, Class 6/IEC 60228 Cl.6

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Type

ÖLFLEX FD CLASSIC 810 CP 12G2,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1035643 LAPP 26474/1000 Drag chain cable ÖLFLEX® CLASSIC FD 810 CP 12 G 2.5 mm² Grey 1000 m

User & Safety Instructions

User & Safety Instructions 1035643 LAPP 26474/1000 Drag chain cable ÖLFLEX® CLASSIC FD 810 CP 12 G 2.5 mm² Grey 1000 m

Description

Areas of application: In power chains or mobile machine parts. Especially in the wet area of tool machines and transfer lines, in mechanical engineering. Use in measurement, control and instrumentation circuits and with load circuits of electrical equipment in automation technology.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.