• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 26600248 FO cable Hitronic HVN 50/125 µ Multimode OM2 Black 2000 m

Image similar
Product type
FO cable
Cable type
Hitronic HVN
Fibre type
50/125 µ
Content
2000 m
No. of fibres
48
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

FO cable

Cable type

Hitronic HVN

No. of fibres

48

Fibre type

50/125 µ

Multimode OM2

Cable features

Halogen-free

UV-resistant

Flexible

for underground installation

Factory colour

Black

Outside Ø

11 mm

Content

2000 m

Bend radius (no. of ODs for fixed installation)

15

Bend radius (no. of ODs for flexible installation)

20

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Manufacturer part #

26600248

Insulation material

Polyethylene (PE)

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+70 °C

RoHS-compliant

Yes

Type

HITRONIC HVN5000 4x12 G50/125 OM2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1334697 LAPP 26600248 FO cable Hitronic HVN 50/125 µ Multimode OM2 Black 2000 m

User & Safety Instructions

User & Safety Instructions 1334697 LAPP 26600248 FO cable Hitronic HVN 50/125 µ Multimode OM2 Black 2000 m

What kind of Fibre Optic (FO) Cables (By the Metre) are you looking for?