
Image similar

Data transfer cable
UNITRONIC® FD
18 x
0.14 mm²
18 x 0.14 mm²
Flame-retardant
Suitable for drag chains
6.80 mm
Grey
500 m
50 V
1500 V
3
5
Yes
No
No
27847/500
PVC
Extra-fine strand
-5 °C
+70 °C
-40 °C
+80 °C
UNITRONIC FD 18X0,14
not relevant
Datasheet 1044785 LAPP 27847/500 Data transfer cable UNITRONIC® FD 18 x 0.14 mm² Grey 500 m
User & Safety Instructions 1044785 LAPP 27847/500 Data transfer cable UNITRONIC® FD 18 x 0.14 mm² Grey 500 m
The necessary accessories are required to use the article as described.