
Image similar

Data transfer cable
UNITRONIC® FD
25 x
0.14 mm²
25 x 0.14 mm²
Flame-retardant
Suitable for drag chains
8.30 mm
Grey
100 m
50 V
1500 V
3
5
Yes
No
No
27848/100
PVC
Extra-fine strand
-5 °C
+70 °C
-40 °C
+80 °C
UNITRONIC FD 25X0,14
not relevant
Datasheet 1044791 LAPP 27848/100 Data transfer cable UNITRONIC® FD 25 x 0.14 mm² Grey 100 m
User & Safety Instructions 1044791 LAPP 27848/100 Data transfer cable UNITRONIC® FD 25 x 0.14 mm² Grey 100 m
The necessary accessories are required to use the article as described.