
Highlights & Details
UNITRONIC® LiYY Data cable
- DIN-colour code
- Smaller outer-Ø
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYY
- No. of leads
25 x
- Cross section (each core)
0.5 mm²
- Cross section
25 x 0.5 mm²
- Cable features
Flame-retardant
- Outside Ø
13.10 mm
- Factory colour
Pebble grey (RAL 7032)
- Content
Sold per metre
- Nominal voltage (details)
250 V (not for heavy current applications)
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
28525/1
- Insulation material
PVC
- Wire ID code
DIN 47100
- Core layout
Braid, fine 0.34 mm² 7-strand
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
According to VDE 0812
- Max. length sold by the metre
100 m
- Type
UNITRONIC® LiYY
- Cable type
LiYY
- Type
UNiTRONiC® LiYY
- Cross section
25 x 0.5 mm²
- Bend radius
For flexible use: 15 x external dia.
- Temperature range
When laid fixed: -30 - +80 °C
Documents & Downloads
Datasheet
Datasheet 602174 LAPP 28525/1 Data transfer cable UNITRONIC® LiYY 25 x 0.5 mm² Pebble grey (RAL 7032) Sold per metre
User & Safety Instructions
User & Safety Instructions 602174 LAPP 28525/1 Data transfer cable UNITRONIC® LiYY 25 x 0.5 mm² Pebble grey (RAL 7032) Sold per metre
Information
Information 602174 LAPP 28525/1 Data transfer cable UNITRONIC® LiYY 25 x 0.5 mm² Pebble grey (RAL 7032) Sold per metre
Description
Strand conductors made of bare Cu-wires, wire insulation and outer sheath PVC, wires stranded in layers, flame-resistant according to IEC 60332-1, pebble grey (RAL 7032).
Control and signal cables of electronics for computer systems, electronic control and regulation devices, office machines, scales etc.
Frequently Bought Together
(*All information is plus legal VAT)€ 70.27*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































