• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 28663/1000 Drag chain cable UNITRONIC® FD P PLUS 10 x 0.25 mm² Grey 1000 m

Image similar
Product type
Drag chain cable
No. of leads
10 x
Cross section (each core)
0.25 mm²
Cable features
Halogen-free
Flame-retardant
Suitable for drag chains
Cable type
UNITRONIC® FD P PLUS
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC ® FD P plus

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Drag chain cable

Cable type

UNITRONIC® FD P PLUS

No. of leads

10 x

Cross section (each core)

0.25 mm²

Cross section

10 x 0.25 mm²

Cable features

Halogen-free

Flame-retardant

Suitable for drag chains

Outside Ø

7.40 mm

Factory colour

Grey

Content

1000 m

Nominal voltage

250 V

Test voltage

1500 V

AWG max.

24

Bend radius (no. of ODs for fixed installation)

3

Bend radius (no. of ODs for flexible installation)

5

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

No

Manufacturer part #

28663/1000

Insulation material

Polyurethane

Insulation

PUR

Core layout

Extra-fine stranded conductor made of bare copper wires

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Type

UNITRONIC FD P PLUS 10X0,25

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1045118 LAPP 28663/1000 Drag chain cable UNITRONIC® FD P PLUS 10 x 0.25 mm² Grey 1000 m

User & Safety Instructions

User & Safety Instructions 1045118 LAPP 28663/1000 Drag chain cable UNITRONIC® FD P PLUS 10 x 0.25 mm² Grey 1000 m

Description

UNITRONIC ® FD P plus-PUR data cables for a variety of applications in power chain and continuously moving use in rough environmental conditions. Highly flexible data cable with PUR outer sheath, for highest standing time requirement even in harsh climatic environment. Versatile in application, e.g. in the packaging industry and shelf-operating devices. Use in measurement, control and regulation circuits.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.