Image similar



Drag chain cable
ÖLFLEX® ROBOT F1
10 x
0.34 mm²
10 x 0.34 mm²
Shielded
Suitable for drag chains
Flame-retardant
Oil-resistant
Suitable for drag chains
10.20 mm
Black
1000 m
250 V
4
10
Yes
No
No
Yes
29658/1000
Polyurethane
DIN 47100
PUR
Fine or extra-fine stranded conductor made of copper wire, tin-plated
-40 °C
+80 °C
-50 °C
+80 °C
ÖLFLEX ROBOT F1 (C) 5X2X0,34
not relevant
Datasheet 1038390 LAPP 29658/1000 Drag chain cable ÖLFLEX® ROBOT F1 10 x 0.34 mm² Black 1000 m
User & Safety Instructions 1038390 LAPP 29658/1000 Drag chain cable ÖLFLEX® ROBOT F1 10 x 0.34 mm² Black 1000 m
The necessary accessories are required to use the article as described.