
Number
Total (1 m = € 42.46)
€ 12,949.00
incl. VAT
Only 5 Set(s) available
Highlights & Details
Data cable UNITRONIC ® 300 STP
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® 300
- No. of leads
12 x
- Cross section (each core)
0.82 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
6 x 2 x 0.82 mm²
- Outside Ø
14.60 mm
- Factory colour
Dark grey
- Content
305 m
- AWG max.
18
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
301806STP/305
- Insulation material
PVC
- Core layout
Finely stranded wires made of tin-plated copper wires
- Type
UNITRONIC 300STP 6x2x18 AWG
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1335951 LAPP 301806STP/305 Data transfer cable UNITRONIC® 300 6 x 2 x 0.82 mm² Dark grey 305 m
Description
Twisted pair, shielded control and signal cable with a small conductor cross-section. Ideal for use in the export-oriented engineering as well as for internal and external wiring.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 12,950.30*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































