• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 32453/1000 Data transfer cable RE-2Y(ST)Yv PiMF 16 x 2 x 0.5 mm² Black 1000 m

Image similar
Product type
Data transfer cable
No. of leads
32 x
Cross section (each core)
0.5 mm²
Cable features
Shielded
Flame-retardant
Cable type
RE-2Y(ST)Yv PiMF
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RE-2Y(ST) Yv PiMF

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

RE-2Y(ST)Yv PiMF

No. of leads

32 x

Cross section (each core)

0.5 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

16 x 2 x 0.5 mm²

Cable features

Shielded

Flame-retardant

Outside Ø

19.10 mm

Factory colour

Black

Content

1000 m

Nominal voltage (details)

50 V

Test voltage

Wire/Wire: 2000 V · Wire/shield: 600 V

Bend radius (no. of ODs for fixed installation)

7.5

Bend radius (no. of ODs for flexible installation)

15

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

32453/1000

Insulation material

PVC

Insulation

PVC

Core layout

Multi-wired

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Type

RE-2Y(ST)YV PIMF 16X2X0,5 BK

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1041240 LAPP 32453/1000 Data transfer cable RE-2Y(ST)Yv PiMF 16 x 2 x 0.5 mm² Black 1000 m

User & Safety Instructions

User & Safety Instructions 1041240 LAPP 32453/1000 Data transfer cable RE-2Y(ST)Yv PiMF 16 x 2 x 0.5 mm² Black 1000 m

Description

In the measurement and control technology. Can be used anywhere, where modern process computer a wealth of data processing, e.g. mainframe systems in waste incineration plants, but also sewage treatment plants. The cables are for permanent laying in dry and damp rooms, as well as with black outer sheath and in the open-air and for underground installation.

This text is machine translated.