
LAPP 33302/1 Data transfer cable UNITRONIC® LiYD11Y 2 x 0.25 mm² Black Sold per metre
Highlights & Details
UNITRONIC® LiYD11Y Data cable
- EMC-conforming
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYD11Y
- No. of leads
2 x
- Cross section (each core)
0.25 mm²
- Cross section
2 x 0.25 mm²
- Cable features
Shielded
Flame-retardant
UV-resistant
Oil-resistant
- Outside Ø
4.70 mm
- Factory colour
Black
- Content
Sold per metre
- Nominal voltage (details)
250 V (not for heavy current applications)
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
33302/1
- Insulation material
Polyurethane
- Wire ID code
DIN 47100
- Core layout
Braid, extra-fine strand
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
In Anlehnung an VDE 0812
- Max. length sold by the metre
500 m
- Type
UNITRONIC® LiYD11Y
- Cable type
LIYD11Y
- Type
UNITRONIC® LiYD11Y
- Cross section
2 x 0.25 mm²
- Bend radius
Wide range of applications: 10 x external dia., when permanently installed: 6 x external dia.
- Temperature range
Moving: -5 - +70 °C, when permanently installed: -35 - +70 °C
- Standards
LIYD11Y
Documents & Downloads
Datasheet
Datasheet 600721 LAPP 33302/1 Data transfer cable UNITRONIC® LiYD11Y 2 x 0.25 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 600721 LAPP 33302/1 Data transfer cable UNITRONIC® LiYD11Y 2 x 0.25 mm² Black Sold per metre
Information
Information 600721 LAPP 33302/1 Data transfer cable UNITRONIC® LiYD11Y 2 x 0.25 mm² Black Sold per metre
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 79.27*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































