• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 33302/1000 Data transfer cable UNITRONIC® LiYD11Y 2 x 0.25 mm² Black 1000 m

Image similar
Product type
Data transfer cable
No. of leads
2 x
Cross section (each core)
0.25 mm²
Cable features
Shielded
Flame-retardant
UV-resistant
Oil-resistant
Cable type
UNITRONIC® LiYD11Y
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC® LiYD11Y Data cable

  • EMC-conforming
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiYD11Y

No. of leads

2 x

Cross section (each core)

0.25 mm²

Cross section

2 x 0.25 mm²

Cable features

Shielded

Flame-retardant

UV-resistant

Oil-resistant

Outside Ø

4.70 mm

Factory colour

Black

Content

1000 m

Nominal voltage (details)

250 V (not for heavy current applications)

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

33302/1000

Insulation material

Polyurethane

Wire ID code

DIN 47100

Core layout

Braid, extra-fine strand

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

In Anlehnung an VDE 0812

Type

UNITRONIC LIYD11Y 2X0,25

Bend radius

Wide range of applications: 10 x external dia., when permanently installed: 6 x external dia.

Temperature range

Moving: -5 - +70 °C, when permanently installed: -35 - +70 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1046300 LAPP 33302/1000 Data transfer cable UNITRONIC® LiYD11Y 2 x 0.25 mm² Black 1000 m

User & Safety Instructions

User & Safety Instructions 1046300 LAPP 33302/1000 Data transfer cable UNITRONIC® LiYD11Y 2 x 0.25 mm² Black 1000 m

Description

These robust PUR data cables are intended for use in industrial environments, as data and signal cables in electronics and applications requiring shielded data cables with the smallest possible cross-sectional areas.