


Data transfer cable
UNITRONIC® LiYD11Y
5 x
0.14 mm²
5 x 0.14 mm²
Shielded
Flame-retardant
UV-resistant
Oil-resistant
4.80 mm
Black
Sold per metre
250 V (not for heavy current applications)
6
10
No
Yes
No
Yes
33205/1
Polyurethane
DIN 47100
Braid, extra-fine strand
-5 °C
+70 °C
-40 °C
+80 °C
In Anlehnung an VDE 0812
500 m
UNITRONIC® LiYD11Y
Wide range of applications: 10 x external dia., when permanently installed: 6 x external dia.
Moving: -5 - +70 °C, when permanently installed: -35 - +70 °C
Datasheet 609121 LAPP 33205/1 Data transfer cable UNITRONIC® LiYD11Y 5 x 0.14 mm² Black Sold per metre
User & Safety Instructions 609121 LAPP 33205/1 Data transfer cable UNITRONIC® LiYD11Y 5 x 0.14 mm² Black Sold per metre
Information 609121 LAPP 33205/1 Data transfer cable UNITRONIC® LiYD11Y 5 x 0.14 mm² Black Sold per metre
The necessary accessories are required to use the article as described.