
Highlights & Details
UNITRONIC® LiYCY (TP) Dataline
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYCY (TP)
- No. of leads
6 x
- Cross section (each core)
0.14 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
3 x 2 x 0.14 mm²
- Cable features
Shielded
Flame-retardant
- Outside Ø
5.80 mm
- Factory colour
Grey
- Content
Sold per metre
- Nominal voltage (details)
250 V (not for heavy current applications)
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
35141/1
- Insulation material
PVC
- Wire ID code
DIN 47100
- Core layout
Braid, fine strands
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Certification marks
In Following an VDE 0814 (DIN 47414) and VDE 0812
- Max. length sold by the metre
300 m
- Type
UNITRONIC® LiYCY (TP)
- Cable type
LiYCY (TP)
- Type
UNITRONIC® LiYCY (TP)
- Cross section
3 x 2 x 0.14 mm²
- Bend radius
For flexible Application: 15 x Outer-Ø, fixed installation: 6 x Outer-Ø
- Temperature range
Fixed installation: -30 - +70 °C
Documents & Downloads
Datasheet
Datasheet 600918 LAPP 35141/1 Data transfer cable UNITRONIC® LiYCY (TP) 3 x 2 x 0.14 mm² Grey Sold per metre
User & Safety Instructions
User & Safety Instructions 600918 LAPP 35141/1 Data transfer cable UNITRONIC® LiYCY (TP) 3 x 2 x 0.14 mm² Grey Sold per metre
Information
Information 600918 LAPP 35141/1 Data transfer cable UNITRONIC® LiYCY (TP) 3 x 2 x 0.14 mm² Grey Sold per metre
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 65.07*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































