
LAPP 37124/1 Data transfer cable UNITRONIC® LiHH 6 x 0.25 mm² Pebble grey (RAL 7032) Sold per metre
Highlights & Details
Data cable UNITRONIC® LiHH
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiHH
- No. of leads
6 x
- Cross section (each core)
0.25 mm²
- Cross section
6 x 0.25 mm²
- Cable features
Halogen-free
Flame-retardant
- Outside Ø
5.30 mm
- Factory colour
Pebble grey (RAL 7032)
- Content
Sold per metre
- Test voltage
1200 V
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
37124/1
- Insulation material
Polymer
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Peak operating voltage
250 V
- Max. length sold by the metre
500 m
- Type
LiYCY
- Cable type
LiHH
- Type
UNITRONIC® LIHH 6X0,25
- Cross section
6 x 0.25 mm²
- Bend radius
Flexing: 10 x outer Ø
- Temperature range
-30 - +70 °C
Documents & Downloads
Datasheet
Datasheet 603277 LAPP 37124/1 Data transfer cable UNITRONIC® LiHH 6 x 0.25 mm² Pebble grey (RAL 7032) Sold per metre
User & Safety Instructions
User & Safety Instructions 603277 LAPP 37124/1 Data transfer cable UNITRONIC® LiHH 6 x 0.25 mm² Pebble grey (RAL 7032) Sold per metre
Information
Information 603277 LAPP 37124/1 Data transfer cable UNITRONIC® LiHH 6 x 0.25 mm² Pebble grey (RAL 7032) Sold per metre
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 64.27*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































