• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 38007255/1 Jumper wire H07V-U 1 x 1.50 mm² Black Sold per metre

Image similar
Product type
Jumper wire
No. of leads
1 x
Cross section (each core)
1.50 mm²
Cable type
H07V-U
Outside Ø
2.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.87 / piece)
€ 0.87
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

LAPP 38007255/1 Jumper wire H07V-U 1 x 1.50 mm² Black Sold per metre

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Jumper wire

No. of leads

1 x

Content

Sold per metre

Cross section (each core)

1.50 mm²

Cable features

Rigid

Harmonised

Cable type

H07V-U

Outside Ø

2.80 mm

Nominal voltage

750 V

AWG max.

16

Packaged

No

Halogen-free

No

Manufacturer part #

38007255/1

Factory colour

Black

Core layout

Single conductor solid wire cable

Max. length sold by the metre

1000 m

Sold per metre

Yes

Nominal voltage U0

450 V

Certification marks

According to VDE 0281/ HD 21

Test voltage

2500 V

Cross section

1 x 1.50 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-30 °C

Type

H07V-U

Documents & Downloads

Datasheet

Datasheet 607051 LAPP 38007255/1 Jumper wire H07V-U 1 x 1.50 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 607051 LAPP 38007255/1 Jumper wire H07V-U 1 x 1.50 mm² Black Sold per metre

Information

Information 607051 LAPP 38007255/1 Jumper wire H07V-U 1 x 1.50 mm² Black Sold per metre

Description

Single conductor solid wire cable for laying in pipes, on or under plaster.

This text is machine translated.

Hints

This cable may not be used for exposed installation (exception: as a potential equalisation wire green/yellow).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.16*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)