
Image similar

Strand
1 x
Sold per metre
0.25 mm²
PVC
Flame-retardant
Flexible
LiY
1.30 mm
900 V
No
No
4126001S
Black
Copper wire
14 x 0.15 mm
PVC base YI 2/TI2 according to VDE 0207-4
250 m
Yes
2500 V
1 x 0.25 mm²
+70 °C
-30 °C
+70 °C
-30 °C
LiY
Flame-resistant according to IEC 60332-1-2
Datasheet 607941 LAPP 4126001S Strand LiY 1 x 0.25 mm² Black Sold per metre
User & Safety Instructions 607941 LAPP 4126001S Strand LiY 1 x 0.25 mm² Black Sold per metre
Information 607941 LAPP 4126001S Strand LiY 1 x 0.25 mm² Black Sold per metre
€ 4.70*
The necessary accessories are required to use the article as described.