• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4150301 Strand Multi-Standard SC 2.2 1 x 1 mm² Black 100 m

Image similar
Product type
Strand
No. of leads
1 x
Cross section (each core)
1 mm²
Cable type
Multi-Standard SC 2.2
Outside Ø
3.10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

55 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.74)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MULTI-STANDARD SC 2.2

  • 'HAR' in capital letters, framed by two triangles pointing outwards.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Strand

No. of leads

1 x

Content

100 m

Cross section (each core)

1 mm²

Cable features

Flame-retardant

Oil-resistant

Flexible

Cable type

Multi-Standard SC 2.2

Outside Ø

3.10 mm

Nominal voltage

750 V

Packaged

Yes

Halogen-free

No

Manufacturer part #

4150301

Factory colour

Black

Insulation

PVC

Core layout

Finely stranded

Sold per metre

No

Nominal voltage U0

450 V

Test voltage

IEC 2500 V/AC · UL: 4000 V AC

Cross section

1 x 1 mm²

Max. temperature range (flexible installation)

+105 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

+105 °C

Min. temperature range (fixed installation)

-40 °C

Type

SC 2.2 1X1 BK

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1025451 LAPP 4150301 Strand Multi-Standard SC 2.2 1 x 1 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1025451 LAPP 4150301 Strand Multi-Standard SC 2.2 1 x 1 mm² Black 100 m

Description

Lapp Cable ® MULTI-STANDARD SC 2.2, Connection and control line. Areas of application: frequency converter power supply, internal wiring of devices, switch cabinet wiring.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 118.28*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)