
Highlights & Details
MULTINORM single wire
- Tin-plated
- all-rounder
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
3000 m
- Cross section (each core)
0.50 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
Oil-resistant
Flexible
- Cable type
Multi-Standard SC 2.1
- Outside Ø
2.70 mm
- Nominal voltage
750 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
4160102K
- Factory colour
Blue
- Insulation
Based on special PVC
- Core layout
Finely stranded
- Core layout
Fil de cuivre brins fins étamés
- Material (details)
Copper tin- plated
- Sold per metre
No
- Nominal voltage U0
450 V
- Certification marks
Approvals UL standard 1063 MTW, UL rec. · AWM-Style 1015 · CSA TEW · HAR: H07V-K, X07V-K · VDE 0281 · HD 21
- Test voltage
2500 V
- Cross section
1 x 0.50 mm²
- Max. temperature range (flexible installation)
+105 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
SC 2.1 EMBOSS 1X0,5 BU
- Standards
MULTINORM (MTW) HAR/UL/CSA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1025233 LAPP 4160102K Strand Multi-Standard SC 2.1 1 x 0.50 mm² Blue 3000 m
User & Safety Instructions
User & Safety Instructions 1025233 LAPP 4160102K Strand Multi-Standard SC 2.1 1 x 0.50 mm² Blue 3000 m
Description
With just one product you will fulfil the requirements of the European market (HAR), the American market (UL) and the Canadian market (CSA). Consequently, these single wiring cables can be used in the most important global markets, thus making both your warehousing and your technical documentation easier. The MTW listing offers additional security for final technical inspections of your end products.
This text is machine translated.
This text is machine translated.
Hints
These Multinorm single wires have metrical cross section. Thus they can use all Crimp- and pressed parts according to European standards.
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










