• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4160702K Strand Multi-Standard SC 2.1 1 x 4 mm² Blue 400 m

1/3
Image similar
Product type
Strand
No. of leads
1 x
Cross section (each core)
4 mm²
Cable type
Multi-Standard SC 2.1
Outside Ø
5.10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.24)
€ 895.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

MULTINORM single wire

  • Tin-plated
  • all-rounder
  • 'HAR' in capital letters, framed by two triangles pointing outwards.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Strand

No. of leads

1 x

Content

400 m

Cross section (each core)

4 mm²

Cable features

Flame-retardant

Oil-resistant

Flexible

Cable type

Multi-Standard SC 2.1

Outside Ø

5.10 mm

Nominal voltage

750 V

Packaged

Yes

Halogen-free

No

Manufacturer part #

4160702K

Factory colour

Blue

Insulation

Based on special PVC

Core layout

Finely stranded

Core layout

Fil de cuivre brins fins étamés

Material (details)

Copper tin- plated

Sold per metre

No

Nominal voltage U0

450 V

Certification marks

Approvals UL standard 1063 MTW, UL rec. · AWM-Style 1015 · CSA TEW · HAR: H07V-K, X07V-K · VDE 0281 · HD 21

Test voltage

2500 V

Cross section

1 x 4 mm²

Max. temperature range (flexible installation)

+105 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

+105 °C

Min. temperature range (fixed installation)

-40 °C

Type

SC 2.1 EMBOSS 1X6 BU

Standards

MULTINORM (MTW) HAR/UL/CSA

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1025429 LAPP 4160702K Strand Multi-Standard SC 2.1 1 x 4 mm² Blue 400 m

User & Safety Instructions

User & Safety Instructions 1025429 LAPP 4160702K Strand Multi-Standard SC 2.1 1 x 4 mm² Blue 400 m

Description

With just one product you will fulfil the requirements of the European market (HAR), the American market (UL) and the Canadian market (CSA). Consequently, these single wiring cables can be used in the most important global markets, thus making both your warehousing and your technical documentation easier. The MTW listing offers additional security for final technical inspections of your end products.

This text is machine translated.

Scope of delivery

  • Einweg-Gro sskarton (400 m).
  • This text is machine translated.

Hints

These Multinorm single wires have metrical cross section. Thus they can use all Crimp- and pressed parts according to European standards.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 939.29*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)