
Number
Total (1 m = € 2.25)
€ 224.99
incl. VAT
14-day return policy included
Highlights & Details
MULTINORM single wire
- Tin-plated
- all-rounder
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
6 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
Oil-resistant
Flexible
- Cable type
Multi-Standard SC 2.1
- Outside Ø
5.10 mm
- Nominal voltage
750 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
4160744
- Factory colour
White
Blue
- Insulation
Based on special PVC
- Core layout
Finely stranded
- Core layout
Fil de cuivre brins fins étamés
- Material (details)
Copper tin- plated
- Sold per metre
No
- Nominal voltage U0
450 V
- Certification marks
Approvals UL standard 1063 MTW, UL rec. · AWM-Style 1015 · CSA TEW · HAR: H07V-K, X07V-K · VDE 0281 · HD 21
- Test voltage
2500 V
- Cross section
1 x 6 mm²
- Max. temperature range (flexible installation)
+105 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
SC 2.1 1X6 WHBU
- Standards
MULTINORM (MTW) HAR/UL/CSA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1025407 LAPP 4160744 Strand Multi-Standard SC 2.1 1 x 6 mm² White, Blue 100 m
User & Safety Instructions
User & Safety Instructions 1025407 LAPP 4160744 Strand Multi-Standard SC 2.1 1 x 6 mm² White, Blue 100 m
Description
With just one product you will fulfil the requirements of the European market (HAR), the American market (UL) and the Canadian market (CSA). Consequently, these single wiring cables can be used in the most important global markets, thus making both your warehousing and your technical documentation easier. The MTW listing offers additional security for final technical inspections of your end products.
This text is machine translated.
This text is machine translated.
Hints
These Multinorm single wires have metrical cross section. Thus they can use all Crimp- and pressed parts according to European standards.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 269.28*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































