
Highlights & Details
LAPP 4510033 Strand H05V-K 1 x 1 mm² Brown 100 m
- Fine-wire
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
1 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
Flexible
Harmonised
- Cable type
H05V-K
- Outside Ø
2.60 mm
- Nominal voltage
500 V
- AWG max.
18
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
4510033
- Factory colour
Brown
- Core layout
Finely stranded according to VDE 0295
Class 5/IEC 60228 Class 5 5
- Material (details)
Bare copper, finely stranded Class 5
- Sold per metre
No
- Nominal voltage U0
300 V
- Certification marks
VDE 0281/ HD 21
- Test voltage
2000 V
- Cross section
1 x 1 mm²
- Type
H05V-K
- Cable type
H05V-K
- Nominal voltage (details)
300/500 V
- Type
H05V-K
- Cross section
1 x 1 mm²
- Current load capacity
Current capacity to VDE 0298 Part 4.
- Temperature range
-30 - +80 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 600403 LAPP 4510033 Strand H05V-K 1 x 1 mm² Brown 100 m
User & Safety Instructions
User & Safety Instructions 600403 LAPP 4510033 Strand H05V-K 1 x 1 mm² Brown 100 m
Information
Information 600403 LAPP 4510033 Strand H05V-K 1 x 1 mm² Brown 100 m
Description
Scope of delivery
- Packing (100 m).
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 152.27*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































