
Number
Total (1 m = € 0.16)
€ 15.99
incl. VAT
14-day return policy included
Highlights & Details
]H05V-K single core
- Fine-wire
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
0.50 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
Flexible
Harmonised
- Cable type
H05V-K
- Outside Ø
2.10 mm
- Nominal voltage
500 V
- AWG max.
22
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
4510111
- Factory colour
Yellow
- Core layout
Finely stranded according to VDE 0295
Class 5/IEC 60228 Class 5 5
- Material (details)
Bare copper, finely stranded Class 5
- Sold per metre
No
- Nominal voltage U0
300 V
- Certification marks
VDE 0281/ HD 21
- Test voltage
2000 V
- Cross section
1 x 0.50 mm²
- Type
H05V-K
- Cable type
H05V-K
- Nominal voltage (details)
300/500 V
- Current load capacity
Current capacity to VDE 0298 Part 4.
- Temperature range
-30 - +80 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 601669 LAPP 4510111 Strand H05V-K 1 x 0.50 mm² Yellow 100 m
User & Safety Instructions
User & Safety Instructions 601669 LAPP 4510111 Strand H05V-K 1 x 0.50 mm² Yellow 100 m
Information
Information 601669 LAPP 4510111 Strand H05V-K 1 x 0.50 mm² Yellow 100 m
Description
Stranded wire, for flexible wiring in control cabinets, equipment and lighting applications. Also for use on and under plaster for signal wiring.
Scope of delivery
- Supplied as a coil in a carton.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 293.57*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























