
Highlights & Details
LAPP 4530106 Strand LiYCY 1 x 1.50 mm² Transparent Sold per metre
- With maximum EMI shielding
- tinned wire, fine wire
Technical specifications
- Tinned Cu-mesh wireshield
- Flexible
- Product type
Strand
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
1.50 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
Shielded
Flexible
- Cable type
LiYCY
- Outside Ø
4.90 mm
- Nominal voltage
350 V
- Packaged
No
- Halogen-free
No
- Manufacturer part #
4530106
- Factory colour
Transparent
- Core layout
Wires made of tin-plated copper wires
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Certification marks
VDE-Vorschrift: VDE 0812V
- Test voltage
1200 V
- Cross section
1 x 1.50 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
UNITRONIC® LiYCY
- Cable type
LiYCY
- Type
UNITRONIC® LiYCY
- Cross section
1 x 1.5 mm²
- Peak operating voltage
(not for heavy current applications) 350 V
- Temperature range
-5 - +80 °C
Documents & Downloads
Datasheet
Datasheet 602141 LAPP 4530106 Strand LiYCY 1 x 1.50 mm² Transparent Sold per metre
User & Safety Instructions
User & Safety Instructions 602141 LAPP 4530106 Strand LiYCY 1 x 1.50 mm² Transparent Sold per metre
Information
Information 602141 LAPP 4530106 Strand LiYCY 1 x 1.50 mm² Transparent Sold per metre
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 102.77*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























