• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4560074 Pilot wire LiFY 1 x 6 mm² Blue 50 m

Image similar
Product type
Pilot wire
No. of leads
1 x
Cross section (each core)
6 mm²
Cable type
LiFY
Outside Ø
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

36 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.10)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LiFY-testing wires

  • Cold flexible PVC insulation
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Pilot wire

No. of leads

1 x

Content

50 m

Cross section (each core)

6 mm²

Insulation material

PVC

Cable features

Flame-retardant

Flexible

Cable type

LiFY

Outside Ø

6 mm

Nominal voltage

750 V

Packaged

Yes

Halogen-free

No

Manufacturer part #

4560074

Factory colour

Blue

Core layout

Extremely fine strands according to VDE 0295 (0.07 mm)

Sold per metre

No

Nominal voltage U0

450 V

Test voltage

3000 V

Cross section

1 x 6 mm²

Type

LiFY

Standards

LIFY

Nominal voltage (details)

500 V

Temperature range

-15 - +70 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1024712 LAPP 4560074 Pilot wire LiFY 1 x 6 mm² Blue 50 m

User & Safety Instructions

User & Safety Instructions 1024712 LAPP 4560074 Pilot wire LiFY 1 x 6 mm² Blue 50 m

Description

This testing wire is highly flexible and is widely used as a test lead.

Hints

This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard LiFY.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 307.60*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)