
Image similar

Pilot wire
1 x
50 m
6 mm²
PVC
Flame-retardant
Flexible
LiFY
6 mm
750 V
Yes
No
4560076
Red
Extremely fine strands according to VDE 0295 (0.07 mm)
No
450 V
3000 V
1 x 6 mm²
LiFY
LIFY
500 V
-15 - +70 °C
not relevant
Datasheet 1024713 LAPP 4560076 Pilot wire LiFY 1 x 6 mm² Red 50 m
User & Safety Instructions 1024713 LAPP 4560076 Pilot wire LiFY 1 x 6 mm² Red 50 m
€ 251.29*
The necessary accessories are required to use the article as described.