Image similar



Strand
1 x
100 m
0.50 mm²
Flame-retardant
Halogen-free
Flexible
Harmonised
H05Z-K
2.60 mm
500 V
Yes
Yes
4725121
Green
Fine-wired strands made of blank copper wires
No
300 V
According to VDE 0282 Part 9 / HD 22.9 S1
2500 V
1 x 0.50 mm²
+90 °C
-15 °C
+90 °C
-15 °C
H05Z-K 90°C 1X0,5 GN
not relevant
Datasheet 1022323 LAPP 4725121 Strand H05Z-K 1 x 0.50 mm² Green 100 m
User & Safety Instructions 1022323 LAPP 4725121 Strand H05Z-K 1 x 0.50 mm² Green 100 m
€ 80.28*
The necessary accessories are required to use the article as described.