Image similar



Strand
1 x
100 m
10 mm²
Flame-retardant
Halogen-free
Harmonised
Flexible
H07Z-K
7.10 mm
750 V
Yes
Yes
4726045/100
Red
Finely stranded
No
450 V
According to VDE 0282 Part 9 / HD 22.9 S1
2500 V
1 x 10 mm²
+90 °C
-15 °C
+90 °C
-15 °C
H07Z-K 90°C 1X10 RD
not relevant
Datasheet 1022853 LAPP 4726045/100 Strand H07Z-K 1 x 10 mm² Red 100 m
User & Safety Instructions 1022853 LAPP 4726045/100 Strand H07Z-K 1 x 10 mm² Red 100 m
€ 377.60*
The necessary accessories are required to use the article as described.