
Number
Total (1 m = € 2.20)
€ 219.99
incl. VAT
14-day return policy included
Highlights & Details
H07Z-K 90°C single wire
- Flame-resistant according to IEC 60332-2-2
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
6 mm²
- Cable features
Flame-retardant
Halogen-free
Harmonised
Flexible
- Cable type
H07Z-K
- Outside Ø
5.50 mm
- Nominal voltage
750 V
- Packaged
Yes
- Halogen-free
Yes
- Manufacturer part #
4726094
- Factory colour
Orange
- Core layout
Finely stranded
- Sold per metre
No
- Nominal voltage U0
450 V
- Certification marks
According to VDE 0282 Part 9 / HD 22.9 S1
- Test voltage
2500 V
- Cross section
1 x 6 mm²
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-15 °C
- Type
H07Z-K 90°C 1X6 OG
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1022951 LAPP 4726094 Strand H07Z-K 1 x 6 mm² Orange 100 m
User & Safety Instructions
User & Safety Instructions 1022951 LAPP 4726094 Strand H07Z-K 1 x 6 mm² Orange 100 m
Information
Information 1022951 LAPP 4726094 Strand H07Z-K 1 x 6 mm² Orange 100 m
Conformity certificate
Conformity certificate 1022951 LAPP 4726094 Strand H07Z-K 1 x 6 mm² Orange 100 m
Description
Halogen-free single conductor with improved properties in the event of fire. They are intended for use in dry rooms, for cabling lighting, equipment, switchboard and distribution panels, in buildings containing large numbers of people or material assets, as well as in transportation systems.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 264.28*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























