• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 49900063-20 Flexible cable H03VV-F 2 x 0.75 mm² Black 20 m

Product type
Flexible cable
Cable type
H03VV-F
No. of leads
2 x
Cross section (each core)
0.75 mm²
Content
20 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.55)
€ 17.99
-39 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 49900063-20 Flexible cable H03VV-F 2 x 0.75 mm² Black 20 m

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Flexible cable

Cable type

H03VV-F

No. of leads

2 x

Cross section (each core)

0.75 mm²

Cross section

2 x 0.75 mm²

Cable features

Harmonised

Factory colour

Black

Outside Ø

5.25 mm

Dim
Content

20 m

Nominal voltage

300 V AC

Bend radius (no. of ODs for fixed installation)

3

Bend radius (no. of ODs for flexible installation)

5

Core layout

Copper; fine-stranded according to VDE 0295, Class 5/IEC 60228 Class 5

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

49900063-20

Insulation material

PVC

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+60 °C

Min. temperature range (fixed installation)

-5 °C

Max. temperature range (fixed installation)

+60 °C

Type

H03VV-F

Documents & Downloads

Datasheet

Datasheet 609867 LAPP 49900063-20 Flexible cable H03VV-F 2 x 0.75 mm² Black 20 m

Information

Information 609867 LAPP 49900063-20 Flexible cable H03VV-F 2 x 0.75 mm² Black 20 m

Description

For the connection of light electrical equipment with low mechanical demands.

This text is machine translated.

Scope of delivery

  • Coil (20 m).
  • This text is machine translated.

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.