


Speaker cable
UNITRONIC® SPEAKER
2 x
2.5 mm²
2 x 2.5 mm²
Flame-retardant
Cold-resistant
Flexible
8.60 mm
Black
Sold per metre
1500 V
5
15
No
Yes
No
No
49900197
PVC
-40 °C
+80 °C
-25 °C
+70 °C
finely stranded according to VDE 0295
class 5 / IEC 602228 Cl.5
50 x 0.25 mm
Yes
UNITRONIC® SPEAKER LIYY
500 m
for flexible Application: 15 x Outer Ø
when fixed: 5 x external dia.
flexible: -25 - +70 °C
When laid fixed: -40 - +80 °C
User & Safety Instructions 609196 LAPP 49900197 Speaker cable UNITRONIC® SPEAKER 2 x 2.5 mm² Black Sold per metre
Information 609196 LAPP 49900197 Speaker cable UNITRONIC® SPEAKER 2 x 2.5 mm² Black Sold per metre
The necessary accessories are required to use the article as described.