• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52001090 Cable gland PG21 Brass Brass 25 pc(s)

1/2
Image similar
Product type
Cable gland
External thread
PG21
Material
Brass
Clamp Ø
15 mm
Terminal Ø (max.)
17 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SKINDICHT ® SR screwed cable gland

Our service for you

Technical specifications

Product type

Cable gland

Factory colour

Brass

External thread

PG21

Material

Brass

Clamp Ø

15 mm

Terminal Ø (max.)

17 mm

Thread length

7 mm

Min. temperature

-20 °C

Max. temperature

+80 °C

IP65

Spanner size

30 mm

30 mm

Halogen-free

No

Content

25 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52001090

Type

SKINDICHT® SR PG 21/17

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1043554 LAPP 52001090 Cable gland PG21 Brass Brass 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1043554 LAPP 52001090 Cable gland PG21 Brass Brass 25 pc(s)

Description

Reliable bending and anti-kink device. High strain relief. Robust. For cables and wires with large outer diameter. High protection class.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?