• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52001880 Cable gland M8 Brass Nickel 1 pc(s)

Collection
Product type
Cable gland
External thread
M8
Material
Brass
Clamp Ø
3.5 mm
Terminal Ø (max.)
5.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

627 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 52001880 Cable gland M8 Brass Nickel 1 pc(s)

  • 'All prices include brass surcharge' in black text on a white background.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Cable gland

Factory colour

Nickel

External thread

M8

Material

Brass

Clamp Ø

3.5 mm

Terminal Ø (max.)

5.5 mm

Thread length

5 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68

Spanner size

11 mm

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52001880

Type

SKINDICHT® MINI M 8X1

Material (details)

Nickel-plated brass

Temperature range

-20 - +100 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 526841 LAPP 52001880 Cable gland M8 Brass Nickel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 526841 LAPP 52001880 Cable gland M8 Brass Nickel 1 pc(s)

Information

Information 526841 LAPP 52001880 Cable gland M8 Brass Nickel 1 pc(s)

Description

These glands are used when reduced installation heights and the safe installation (IP 68) of cables with small diameters are required. Due to their special design, a clamping range of 2 to 5.5 mm can be covered with just two cable gland sizes.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)