• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52002030 Bend relief with bend relief Terminal Ø (max.) 13 mm Neoprene Black 1 pc(s)

Image similar
Product type
Bend relief
Features
with bend relief
Material
Neoprene
Terminal Ø (max.)
13 mm
Mounting hole
PG13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

147 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 3.19
-22 %
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SKINDICHT ® SNR

Our service for you

Technical specifications

Product type

Bend relief

Features

with bend relief

Factory colour

Black

Material

Neoprene

Terminal Ø (max.)

13 mm

Mounting hole

PG13

Min. temperature

-20 °C

Max. temperature

+80 °C

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

52002030

Type

52002030

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1000310 LAPP 52002030 Bend relief with bend relief Terminal Ø (max.) 13 mm Neoprene Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1000310 LAPP 52002030 Bend relief with bend relief Terminal Ø (max.) 13 mm Neoprene Black 1 pc(s)

Description

The SKINDICHT ® SNR is a strain relief sleeve made of neoprene for round cable. It is used where the cable entry in a casing an increased kink protection is required.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)