• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52003950 SKINDICHT MR PG 42/36 PG42 PG36 Brass Ecru 10 pc(s)

Image similar
Internal thread
PG36
External thread
PG42
Material
Brass
Factory colour
Ecru
Halogen-free
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Internal thread

PG36

Factory colour

Ecru

External thread

PG42

Material

Brass

Halogen-free

No

Content

10 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52003950

Type

SKINDICHT MR PG 42/36

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1043186 LAPP 52003950 SKINDICHT MR PG 42/36 PG42 PG36 Brass Ecru 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1043186 LAPP 52003950 SKINDICHT MR PG 42/36 PG42 PG36 Brass Ecru 10 pc(s)

Description

Permit the use of screwed cable glands whose connection thread is smaller than the existing thread holes.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?