• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52005320 Cable gland PG13.5 Brass Brass 25 pc(s)

1/2
Image similar
Product type
Cable gland
External thread
PG13.5
Material
Brass
Clamp Ø
9 mm
Terminal Ø (max.)
11 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SKINDICHT ® SRE screwed cable gland

Our service for you

Technical specifications

Product type

Cable gland

Factory colour

Brass

External thread

PG13.5

Material

Brass

Clamp Ø

9 mm

Terminal Ø (max.)

11 mm

Thread length

6.5 mm

Min. temperature

-20 °C

Max. temperature

+80 °C

IP65

Spanner size

22 mm

22 mm

Halogen-free

No

Content

25 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52005320

Type

SKINDICHT® SRE PG 13,5/ 13,5 /11/7

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1043571 LAPP 52005320 Cable gland PG13.5 Brass Brass 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1043571 LAPP 52005320 Cable gland PG13.5 Brass Brass 25 pc(s)

Description

Perfect sealing with kink protection. Optimal, low-ohm 360° shield contact. cable strain relief. Gentle clamping of the cable. High protection class.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?