• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52005520 Cable gland PG42 PG42 Brass Brass 5 pc(s)

1/2
Image similar
Product type
Cable gland
External thread
PG42
Material
Brass
Factory colour
Brass
Internal thread
PG42
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SKINDICHT ® SVF screwed cable gland

Our service for you

Technical specifications

  • Cable width: 29-45 mm
  • Cable thickness: 5 - 12 mm
Product type

Cable gland

Factory colour

Brass

External thread

PG42

Internal thread

PG42

Material

Brass

Thread length

10 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP54

Spanner size

57 mm

54 mm

Halogen-free

No

Content

5 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52005520

Type

SKINDICHT® SVF PG 42

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1043649 LAPP 52005520 Cable gland PG42 PG42 Brass Brass 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1043649 LAPP 52005520 Cable gland PG42 PG42 Brass Brass 5 pc(s)

Description

High mechanical load-carrying capacity. lateral sealing lips automatically adapt to. Optimum strain relief. Large clear width, hence, up to two flat cables are clamped.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?